Low

1206YD106KAT2A - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X5R

1206YD106KAT2A - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X5R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
1206YD106KAT2A
Newark Part No.:
87H8511
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
10µF
:
16V
:
± 10%
:
X5R
:
-
:
Tape & Reel
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1206YD106KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Portable Devices, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X5R

1,069 in stock

Each (Supplied on Cut Tape)

1+ $0.732 10+ $0.357 25+ $0.324 50+ $0.289 More Pricing...

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X5R, MC Series

1,244 in stock
Add

TDK

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X5R, C Series

1,904 in stock

Each (Supplied on Cut Tape)

1+ $0.386 10+ $0.369 25+ $0.329 50+ $0.288 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X5R, C Series

766 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 25 V, ± 10%, X5R, C Series

15,958 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.07

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 25 V, ± 10%, X5R, M Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

6,000 Further stock expected to ship on 25-Apr-2018

More stock available week commencing 18/06/18

Contact me when back in stock

Alternatives Available

84K8401 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X5R

10R6410 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X5R, MC Series

90R7781 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 16 V, ± 10%, X5R, C Series

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.157 $ 0.16
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.157
4000 + $0.155
8000 + $0.152
12000 + $0.139
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.