Low

AVX  AT143T105MAT9A  SMD Multilayer Ceramic Capacitor, AT Series, 1 F, 20%, VHT, 25 V, 2225 [5664 Metric]

AVX AT143T105MAT9A
Manufacturer:
AVX AVX
Manufacturer Part No:
AT143T105MAT9A
Newark Part No.:
54Y0733
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
2225 [5664 Metric]
Capacitance:
1µF
Voltage Rating:
25V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
VHT
Product Range:
AT Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
250°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products