Low

BZ015A503ZLB - 

Supercapacitor, 50000 µF, 5.5 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

BZ015A503ZLB - Supercapacitor, 50000 µF, 5.5 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
BZ015A503ZLB
Newark Part No.:
01P0609
Product Range
BestCap Ultra Low ESR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50000µF
:
5.5V
:
SMD
:
BestCap Ultra Low ESR Series
:
+80%, -20%
:
Each
:
-
:
1000 hours @ 70°C
:
-20°C
:
70°C
:
0.16ohm
:
SMD
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
  • Ultra-low ESR
  • -20 to 70°C Operating temperature range

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 30/07/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.25 $ 10.25
Price for:
Each
Multiple: 390 Minimum: 390
Quantity Price
390 + $10.25
500 + $9.73
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.