Low

AVX  SA105C223KAA  Multilayer Ceramic Capacitor, 0.022 µF, 50 V, SpinGuard SA Series, ± 10%, Axial Leaded, X7R

AVX SA105C223KAA
Technical Data Sheet (255.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22000pF
Voltage Rating:
50V
Product Range:
SpinGuard SA Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Dielectric Characteristic:
X7R
Packaging:
Tape & Reel
Lead Spacing:
25.4mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Multilayer Ceramic Capacitor, 0.022 µF, 50 V, A Series, ± 10%, Axial Leaded, X7R

VISHAY

7,000 in stock

Price for: Each (Supplied on Full Reel)

7000+ $0.03 Promotional price 14000+ $0.03 Promotional price 35000+ $0.03 Promotional price 70000+ $0.03 Promotional price

Buy

Multilayer Ceramic Capacitor, 0.022 µF, 50 V, SpinGuard SA Series, ± 10%, Axial Leaded, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

7500+ $0.138

Buy

Associated Products