Low

AVX  SQCB7M101JATME\500  Capacitor, RF, Low ESR, 100 pF, 500 V, SQ Series, ± 5%, 175 °C

AVX SQCB7M101JATME\500
Manufacturer:
AVX AVX
Manufacturer Part No:
SQCB7M101JATME\500
Newark Part No.:
23M9868
Product Range
SQ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100pF
Voltage Rating:
500V
Product Range:
SQ Series
Capacitance Tolerance:
± 5%
Packaging:
Cut Tape
Operating Temperature Max:
175°C
Capacitor Case Style:
1210 [3225 Metric]
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SQCB7M101JATME\500

T&R / ULTRA Q

AVX

0

Price for: Each

500+ $1.69 1000+ $1.62 2500+ $1.55 5000+ $1.47 More pricing

Buy
SQCB7M101JAJME

Capacitor,Porcelain,100pF,500VDC,5-% Tol,5+% Tol,90ppm-TC

AVX

0

Price for: Each (Supplied on Full Reel)

1000+ $1.09 2000+ $1.01 5000+ $0.974 10000+ $0.938 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.