Low

AVX  SR211C472KAA  Multilayer Ceramic Capacitor, 4700 pF, 100 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

AVX SR211C472KAA
Technical Data Sheet (172.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4700pF
Voltage Rating:
100V
Product Range:
SkyCap SR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products