Low

SR305C105KARTR1 - 

Multilayer Ceramic Capacitor, 1 µF, 50 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

SR305C105KARTR1 - Multilayer Ceramic Capacitor, 1 µF, 50 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
SR305C105KARTR1
Newark Part No.:
36K6226
Product Range
SkyCap SR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µF
:
50V
:
SkyCap SR Series
:
± 10%
:
Radial Leaded
:
X7R
:
5.08mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

Multilayer Ceramic Capacitor, 1 µF, 50 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

1,126 in stock
Add
2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.662 4000+ $0.644 8000+ $0.637 12000+ $0.632

Add

AVX

Multilayer Ceramic Capacitor, 1 µF, 50 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

1,384 in stock

Each

1+ $1.04 10+ $1.03 25+ $1.02 50+ $0.999 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

2,000 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.369 $ 0.37
Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.636
2000 + $0.631
4000 + $0.626
8000 + $0.619
12000 + $0.614
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.