Low

AVX  TAJB155M025RNJ  Surface Mount Tantalum Capacitor, 1.5 µF, 25 V, TAJ Series, ± 20%, 1210 [3225 Metric]

AVX TAJB155M025RNJ
AVX TAJB155M025RNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJB155M025RNJ
Newark Part No.:
30H0334
Product Range
TAJ Series
AVX TAJB155M025RNJ
AVX TAJB155M025RNJ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1.5µF
Voltage Rating:
25V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
1210 [3225 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
5ohm
Manufacturer Size Code:
B
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

T491B155M025AT

CAPACITOR TANT, 1.5UF, 25V, 5 OHM, 0.2, 3528-21

KEMET

0

Price for: Each (Supplied on Full Reel)

2000+ $0.147 8000+ $0.14 12000+ $0.133 20000+ $0.128

Buy

Associated Products

Similar Products