Low

AVX  TAJD156K020RNJ  Surface Mount Tantalum Capacitor, 15 µF, 20 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX TAJD156K020RNJ
AVX TAJD156K020RNJ
Technical Data Sheet (233.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TAJD156K020RNJ
AVX TAJD156K020RNJ

Product Information

Capacitance:
15µF
Voltage Rating:
20V
Product Range:
TAJ Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.1ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products