Low

AVX  TAJS475M016RNJ  Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, TAJ Series, ± 20%, 1206 [3216 Metric]

AVX TAJS475M016RNJ
AVX TAJS475M016RNJ
Technical Data Sheet (184.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TAJS475M016RNJ
AVX TAJS475M016RNJ

Product Information

Capacitance:
4.7µF
Voltage Rating:
16V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
4.5ohm
Manufacturer Size Code:
S
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
1.1 mm
Capacitor Case Style:
1206 [3216 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products