Low

AVX  TAJY227M004RNJ  Surface Mount Tantalum Capacitor, 220 µF, 4 V, TAJ Series, ± 20%, 2917 [7343 Metric]

AVX TAJY227M004RNJ
AVX TAJY227M004RNJ
Technical Data Sheet (184.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TAJY227M004RNJ
AVX TAJY227M004RNJ

Product Information

Capacitance:
220µF
Voltage Rating:
4V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.3ohm
Manufacturer Size Code:
Y
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products