Low

B&K PRECISION  1655A REFURB  Bench Power Supply, Adjustable, 1 Output, 0 V, 150 V, 0 A, 3 A

B&K PRECISION 1655A REFURB
Manufacturer Part No:
1655A REFURB
Newark Part No.:
61M2981
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1655A variable isolated AC power supply is great for testing AC line variations or any product requiring AC power.
  • Variable isolated 0 to 150 VAC
  • 3 A continuous output
  • Displays voltage or current readings
  • Isolation transformer to eliminate shock hazard while servicing "hot chassis" equipment
  • Built-in soldering iron temperature control
  • Expanded leakage scale
  • circuit breaker overload protection
Instruction manual and power cord

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
150V
Output Current Min:
0A
Output Current Max:
3A
Power Rating:
600VA
Supply Voltage Min:
120VAC
Supply Voltage Max:
-
Warranty:
1 Year
Product Range:
-
Plug Type:
-
Width:
145
Length:
305
Height:
267
Input Voltage:
120V AC
Output Current:
3
SVHC:
To Be Advised
Output Voltage:
150

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management

Notes

Instruction manual and power cord

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.