Low

B&K PRECISION  1715A REFURB  Bench Power Supply, Adjustable, 1 Output, 0 V, 60 V, 0 A, 2 A

B&K PRECISION 1715A REFURB
Manufacturer Part No:
1715A REFURB
Newark Part No.:
55M8030
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1715A single output, DC power supply can be connectable with another from the same range to produce two lots of output current and voltage in parallel.
  • Reliable, Durable
  • Operate continuously at full load without overheating
  • Fully overload protected
  • Coarse and fine voltage controls
  • Excellent regulation
  • Very low ripple
  • Constant voltage or constant current operation
  • Continuously monitor voltage and current output on two meters
  • cUL Approved

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
60V
Output Current Min:
0A
Output Current Max:
2A
Power Rating:
210W
Supply Voltage Min:
120VAC
Supply Voltage Max:
-
Warranty:
2 Years
Product Range:
-
Plug Type:
-
Load Regulation:
0.01
Width:
140
Length:
318
Height:
158
Input Voltage:
120V AC
Output Current:
2
SVHC:
To Be Advised
Output Voltage:
60

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.