Low

BEI SENSORS  5321R5KL2.0  POT ROTARY SENSOR, 5KOHM 20%, 250mW

BEI SENSORS 5321R5KL2.0
Technical Data Sheet (398.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage DC Min:
-
Supply Voltage DC Max:
-
Sensor Housing:
-
No. of Pins:
3 Pin
Output Current:
-
Operating Magnetic Force Min:
-
Product Range:
5320 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.