Low

BELDEN  7408A  Multiconductor Unshielded Cable, Grey, 25 Conductor, 20 AWG

BELDEN 7408A
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
7408A
Newark Part No.:
16F9507
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Grey
No. of Conductors:
25Conductor
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
10 x 30AWG
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
15.621mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products