Low

BELDEN  7411A  Multiconductor Unshielded Cable, Grey, 4 Conductor, 18 AWG

BELDEN 7411A
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
7411A
Newark Part No.:
16F9510
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Grey
No. of Conductors:
4Conductor
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
7.747mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products