Low

BELDEN  7415A  Multiconductor Unshielded Cable, Grey, 12 Conductor, 18 AWG

BELDEN 7415A
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
7415A
Newark Part No.:
16F9514
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Grey
No. of Conductors:
12Conductor
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
12.065mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products