Low

BELDEN  8522 0241000  Wire, PVC, Black, Green, White, 18 AWG, 16 x 30AWG, 1000 ft

BELDEN 8522 0241000
Technical Data Sheet (99.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Color:
Black, Green, White
Wire Gauge:
18AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
16 x 30AWG
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
1kV
Conductor Material:
Copper
External Diameter:
2.032mm
Approval Specification:
MIL-W-76C
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor