Low

BELDEN  9907  CABLE, COAXIAL, 20AWG, GRY, PER M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 54M3197
  • Manufacturer Part No 9907

Product Information


  • Coaxial Cable Type: RG58A
  • Conductor Area CSA: -
  • Conductor Material: Copper
  • Conductor Size AWG: 20AWG
  • External Diameter: 4.7mm
  • Impedance: 50ohm
  • Jacket Color: Grey
  • Jacket Material: PVC
  • No. of Strands x Strand Size: 19 x 32AWG
  • Reel Length (Imperial): -
  • Reel Length (Metric): -
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  67

 

Delivery in 10-15 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 19/10/15

Price for: Meter: 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.05 $3.05

Buy

Price

Quantity List Price
1 - 99 $3.05
100 - 249 $2.75
250 - 499 $2.50
500 - 999 $2.30
1000+ $1.70

Legislation and Environmental


Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought