Low

30K6A309I - 

Thermistor, NTC, 30 kohm, 30K6A Series, 4143 K, Through Hole, Radial Leaded

30K6A309I - Thermistor, NTC, 30 kohm, 30K6A Series, 4143 K, Through Hole, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BETATHERM BETATHERM
Manufacturer Part No:
30K6A309I
Newark Part No.:
23M8767
Product Range
30K6A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30kohm
:
30K6A Series
:
4143K
:
Through Hole
:
-
:
Radial Leaded
:
0°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 30K6A series NTC Thermistor is a small epoxy coated device with solid tin-plated lead wires. The BetaCURVE series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control and thermal compensation. The BetaCURVE series history of long term stability and reliability performance have been demonstrated in critical medical, scientific instrumentation, military/aerospace and industrial applications. Thermistor interchangeability has become an important factor for cost efficiency in advanced thermal performance applications. The need for expensive individual thermistor calibration is not necessary. The BetaCURVE series interchangeability means that each device will match the published resistance-temperature characteristics.
  • Fast time response
  • DC (dissipation constant) = 0.75mW/°C typical in still air at 25°C
  • Available in custom probe assemblies
  • Tight tolerance available
  • Proven stability and reliability
  • -80 to 150°C Minimum/maximum temperature exposure
  • Alloy lead wires for reduced thermal conductivity

Applications

Sensing & Instrumentation, Medical, Defence, Military & Aerospace, Industrial, Test & Measurement

Substitutes

Associated Products

Related Searches

52 In stock

UK Stock

 

Delivery in 10-15 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 23/04/18
$6.63 $ 6.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.63
50 + $5.99
100 + $5.50
250 + $5.07
500 + $4.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.