Low

BIVAR  SMP2-SBWC  LED, Blue, SMD, 20 mA, 3.2 V, 471 nm

BIVAR SMP2-SBWC
Manufacturer:
BIVAR BIVAR
Manufacturer Part No:
SMP2-SBWC
Newark Part No.:
87R1310
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Color:
Blue
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
3.2V
Wavelength Typ:
471nm
Luminous Intensity:
285mcd
Viewing Angle:
120°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 4 - 72 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Blue, SMD, 2.4mm, 20 mA, 3.5 V, 472 nm

VCC (VISUAL COMMUNICATIONS COMPANY)

0

Price for: Each (Supplied on Full Reel)

2000+ $0.439 4000+ $0.408 6000+ $0.38

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.