Low

BOURNS  1320-S-75  Surge Protector, DIN Rail, 1320 Series, Data Line, 75 VDC

BOURNS 1320-S-75
Technical Data Sheet (253.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plug Type:
-
Product Range:
1320 Series
Suppressor Type:
Data Line
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
75VDC
Output Current:
-
Peak Surge Current:
-
Response Time:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.