Low

3314G-1-201E - 

Trimmer Potentiometer, SMD, 200 ohm, 250 mW, ± 20%, 3314G Series, 1 Turns, Surface Mount Device

3314G-1-201E - Trimmer Potentiometer, SMD, 200 ohm, 250 mW, ± 20%, 3314G Series, 1 Turns, Surface Mount Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3314G-1-201E
Newark Part No.:
58K3071
Product Range
3314G Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200ohm
:
250mW
:
± 20%
:
3314G Series
:
1Turns
:
Surface Mount Device
:
± 100ppm/°C
:
AEC-Q200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

TRIMMER, POT, 200 OHM, 20%, 1TURN, SMD

491 in stock
Add

Associated Products

Compare Selected

Related Searches

500 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$1.52 $ 1.52
Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.52
500 + $1.48
1000 + $1.44
2000 + $1.35
3000 + $1.24
5000 + $1.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.