Low

4608X-102-202LF - 

Fixed Network Resistor, 2 kohm, 4600X Series, 4 Elements, Isolated, SIP, 8 Pins

4608X-102-202LF - Fixed Network Resistor, 2 kohm, 4600X Series, 4 Elements, Isolated, SIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
4608X-102-202LF
Newark Part No.:
32K9950
Product Range
4600X Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2kohm
:
4600X Series
:
4Elements
:
Isolated
:
SIP
:
8Pins
:
100V
:
300mW
:
± 2%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.462 10+ $0.452 25+ $0.408 50+ $0.382 More Pricing...

 
Add
0

Each

2000+ $0.542 5000+ $0.531 10000+ $0.512

Add

Associated Products

Compare Selected

Related Searches

361 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
$0.439 $ 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.439
10 + $0.431
25 + $0.389
50 + $0.371
100 + $0.36
500 + $0.305
1000 + $0.276
2500 + $0.252
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.