Low

BOURNS  CD0603-B0230  Rectifier Diode, Single, 30 V, 200 mA, 500 mV, 3 A, 125 C

BOURNS CD0603-B0230
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CD0603-B0230
Newark Part No.:
44W8229
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
200mA
Diode Configuration:
Single
Forward Voltage VF Max:
500mV
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
3A
Operating Temperature Max:
125°C
Diode Case Style:
0603
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
CD0603 Series
Automotive Qualifications Standard:
AEC-Q101
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products