Low

CMF-RL55A-0 - 

PPTC Resettable Fuse, Through Hole, CMF-RL Series, 50 mA, 100 mA, 220 VAC, -40 °C

CMF-RL55A-0 - PPTC Resettable Fuse, Through Hole, CMF-RL Series, 50 mA, 100 mA, 220 VAC, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CMF-RL55A-0
Newark Part No.:
14P5392
Product Range
CMF-RL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Through Hole
:
CMF-RL Series
:
50mA
:
100mA
:
220VAC
:
-40°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CMF-RL55A-0 is a 0.05A radial leaded CPTC Resettable Fuse with standard size. This telecom CMF-RL series ceramic radial multi fuse is featured with narrow resistance tolerance and 55Ω rated resistance. This fuse is used as a secondary over-current protection device in Customer Premise Equipment (CPE), Central Office (CO) and access equipment.
  • Radial leaded
  • -40 to 125°C Operating temperature range

Applications

Consumer Electronics

Associated Products

Related Searches

600 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
$0.825 $ 0.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.825
10 + $0.669
25 + $0.632
50 + $0.594
100 + $0.556
500 + $0.43
1000 + $0.379
2500 + $0.354
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.