Low

BOURNS  CRM1206-FX-51R0ELF  SMD Current Sense Resistor, 51 ohm, 500 mW, 1206 [3216 Metric], ± 1%, CRM Series

BOURNS CRM1206-FX-51R0ELF
Technical Data Sheet (337.74KB) EN Technical Data Sheet (305.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
51ohm
Power Rating:
500mW
Resistor Case Style:
1206 [3216 Metric]
Resistance Tolerance:
± 1%
Product Range:
CRM Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Current Sense Resistor, 51 ohm, 500 mW, 1206 [3216 Metric], ± 1%, CRM Series

BOURNS

0

Price for: Each (Supplied on Full Reel)

5000+ $0.02 10000+ $0.017 15000+ $0.014 25000+ $0.013

Buy
CRCW120651R0FKEAHP

CRCW1206-HP 100 51R 1% ET1 E3

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.098 10000+ $0.088 15000+ $0.077

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.