Low

BOURNS  SDR1806-1R0ML  Surface Mount Power Inductor, SDR1806 Series, 1 µH, 10 A, 30 A, Unshielded, 4000 µohm

BOURNS SDR1806-1R0ML
BOURNS SDR1806-1R0ML
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SDR1806-1R0ML
Newark Part No.:
04P1906
Product Range
SDR1806 Series
Technical Datasheet:
See all Technical Docs
BOURNS SDR1806-1R0ML
BOURNS SDR1806-1R0ML

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SDR1806 Series
Inductance:
1µH
RMS Current (Irms):
10A
Saturation Current (Isat):
30A
Inductor Construction:
Unshielded
DC Resistance Max:
0.004ohm
Power Inductor Case:
18.3mm x 14mm x 6.6mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SDR1806-1R0ML

Surface Mount Power Inductor, SDR1806 Series, 1 H, 20%, Unshielded, 4000 ohm, 10 A

BOURNS

0

Price for: Each (Supplied on Full Reel)

500+ $0.589 750+ $0.576 1250+ $0.55

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.