Low

BOURNS  SRN2510-R47M  Surface Mount Power Inductor, SRN2510 Series, 470 nH, 3.1 A, 3.2 A, Semishielded, 0.042 ohm

BOURNS SRN2510-R47M
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN2510-R47M
Newark Part No.:
62X0347
Product Range
SRN2510 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRN2510 Series
Inductance:
470nH
RMS Current (Irms):
3.1A
Saturation Current (Isat):
3.2A
Inductor Construction:
Semishielded
DC Resistance Max:
0.042ohm
Power Inductor Case:
2.5mm x 2mm x 1.02mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.