Low

BOURNS  SRN6028-100M  Surface Mount Power Inductor, SRN6028 Series, 10 µH, 1.9 A, 1.9 A, Semishielded, 0.078 ohm

BOURNS SRN6028-100M
Technical Data Sheet (359.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRN6028 Series
Inductance:
10µH
RMS Current (Irms):
1.9A
Saturation Current (Isat):
1.9A
Inductor Construction:
Semishielded
DC Resistance Max:
0.078ohm
Power Inductor Case:
6mm x 6mm x 2.8mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Power Inductor, SRN6028 Series, 10 H, 20%, Semishielded, 0.078 ohm, 1.9 A

BOURNS

177:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.791 250+ $0.597 500+ $0.532 1000+ $0.479 More pricing

Buy

Surface Mount Power Inductor, SLF Series, 10 µH, 1.3 A, 0.0532 ohm, ± 20%

TDK

0

Price for: Each (Supplied on Full Reel)

1000+ $0.577 2000+ $0.553 3000+ $0.531 5000+ $0.505

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.