Low

BOURNS  SRN6028-4R7M  Surface Mount Power Inductor, SRN6028 Series, 4.7 µH, 3 A, 2.7 A, Semishielded, 0.038 ohm

BOURNS SRN6028-4R7M
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN6028-4R7M
Newark Part No.:
62X0463
Product Range
SRN6028 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRN6028 Series
Inductance:
4.7µH
RMS Current (Irms):
3A
Saturation Current (Isat):
2.7A
Inductor Construction:
Semishielded
DC Resistance Max:
0.038ohm
Power Inductor Case:
6mm x 6mm x 2.8mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.