Low

BOURNS  SRN6028-6R0M  Surface Mount Power Inductor, SRN6028 Series, 6 µH, 2.5 A, 2.5 A, Semishielded, 0.048 ohm

BOURNS SRN6028-6R0M
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRN6028-6R0M
Newark Part No.:
62X0467
Product Range
SRN6028 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRN6028 Series
Inductance:
6µH
RMS Current (Irms):
2.5A
Saturation Current (Isat):
2.5A
Inductor Construction:
Semishielded
DC Resistance Max:
0.048ohm
Power Inductor Case:
6mm x 6mm x 2.8mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Power Inductor, SRN6028 Series, 6 H, 20%, Semishielded, 0.048 ohm, 2.5 A

BOURNS

661:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.75 250+ $0.566 500+ $0.505 1000+ $0.455 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.