Low

SRP7030-6R8M - 

Power Inductor (SMD), 6.8 µH, 4.5 A, Shielded, 5.5 A, SRP7030 Series, 7.6mm x 6.5mm x 3.2mm

SRP7030-6R8M - Power Inductor (SMD), 6.8 µH, 4.5 A, Shielded, 5.5 A, SRP7030 Series, 7.6mm x 6.5mm x 3.2mm
SRP7030-6R8M - Power Inductor (SMD), 6.8 µH, 4.5 A, Shielded, 5.5 A, SRP7030 Series, 7.6mm x 6.5mm x 3.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP7030-6R8M
Newark Part No.:
04P1991
Product Range
SRP7030 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.8µH
:
4.5A
:
Shielded
:
5.5A
:
SRP7030 Series
:
7.6mm x 6.5mm x 3.2mm
:
0.05ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1500+ $1.39 3000+ $1.34 7500+ $1.29 15000+ $1.19

Add

VISHAY

INDUCTOR, SHIELDED, 6.8UH, 4A, SMD

2,111 in stock
Add

Related Searches

775 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.59 $ 1.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.59
10 + $1.36
25 + $1.25
50 + $1.14
100 + $1.07
250 + $0.953
500 + $0.816
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.