Low

BOURNS  SRR1260-681K  Surface Mount Power Inductor, SRR1260 Series, 680 µH, 800 mA, 750 mA, Shielded, 1.15 ohm

BOURNS SRR1260-681K
BOURNS SRR1260-681K
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR1260-681K
Newark Part No.:
04P2028
Product Range
SRR1260 Series
Technical Datasheet:
See all Technical Docs
BOURNS SRR1260-681K
BOURNS SRR1260-681K

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR1260 Series
Inductance:
680µH
RMS Current (Irms):
800mA
Saturation Current (Isat):
750mA
Inductor Construction:
Shielded
DC Resistance Max:
1.15ohm
Power Inductor Case:
12.5mm x 12.5mm x 6mm
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SRR1260-681K

Surface Mount Power Inductor, SRR1260 Series, 680 H, 10%, Shielded, 1.15 ohm, 800 mA

BOURNS

0

Price for: Each (Supplied on Full Reel)

600+ $0.613 1200+ $0.612 2400+ $0.582 3600+ $0.574 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.