Low

BOURNS  TBU-PL060-100-WH  Surge Protector, TBU-PL Series, Transient Voltage, 350 V

BOURNS TBU-PL060-100-WH
Technical Data Sheet (745.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plug Type:
-
Product Range:
TBU-PL Series
Suppressor Type:
Transient Voltage
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
350V
Output Current:
700µA
Peak Surge Current:
500A
Response Time:
1µs
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.