Low

PSPT-094-1-WT - 

Wire Marker, PermaSleeve®, Heat Shrinkable Sleeve, PO (Polyolefin), White, 4.62mm x 25.78mm, 2 mm

PSPT-094-1-WT - Wire Marker, PermaSleeve®, Heat Shrinkable Sleeve, PO (Polyolefin), White, 4.62mm x 25.78mm, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRADY BRADY
Manufacturer Part No:
PSPT-094-1-WT
Newark Part No.:
94B1665
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Heat Shrinkable Sleeve
:
-
:
PO (Polyolefin)
:
White
:
4.62mm x 25.78mm
:
2mm
:
0.6mm
:
3:1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSPT-094-1-WT is a PermaSleeve® Wire Marker Sleeve made of Polyolefin with matte finish. The 18456 PermaSleeve® heat shrinkable wire marker sleeve is compatible with the TLS 2200® and TLS-PC Link® thermal transfer portable printers.
  • One-sided printable
  • For wire and cable marking
  • Heat-shrinkable
  • Self-extinguishing

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

20 Further stock expected to ship on 2-May-2018

More stock available week commencing 21/05/18
$69.15 $ 69.15
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.