Low

BRENNENSTUHL  1177110  INSPECTION LAMP, SW., 8W, EURO

BRENNENSTUHL 1177110
Technical Data Sheet (144.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Length:
500mm
Lamp Base Type:
G5
Light Source:
Fluorescent
Lens Diameter:
-
Supply Voltage:
230V
Power Rating:
8W
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.