Low

BROYCE CONTROL  M3SPD  Surge Protector, Mains, 230 V

Technical Data Sheet (176.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BROYCE CONTROL M3SPD
BROYCE CONTROL M3SPD
BROYCE CONTROL M3SPD
360°

Product Information

Plug Type:
-
Product Range:
-
Suppressor Type:
Mains
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
230V
Output Current:
16A
Peak Surge Current:
5kA
Response Time:
25ns
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.