Low

MPI002/TERM/AM - 

Vandal Resistant Switch, MPI002 Series, SPST-NO, Natural, Screw, 50 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
MPI002/TERM/AM
Newark Part No.:
50H4764
Product Range
MPI002 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MPI002 Series
:
SPST-NO
:
Natural
:
Screw
:
50mA
:
-
:
Off-On
:
12N
:
Amber
:
24V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPI002 series illuminated Security Switch manufactured from stainless steel. The vandal-resistant security switches are designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
  • Dot and ring illuminated vandal-resistant security switches
  • Front panel sealed to IP66
  • Marine grade stainless steel
  • Screw terminals or 2.8mm tabs
  • Bright daylight LEDs
  • 22mm Diameter
  • Red or green illumination
  • Tactile feel
  • Styled to match other Bulgin vandal-resistant security switches

Applications

Industrial

Related Searches

48 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/10/18
$40.52 $ 40.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.52
10 + $37.82
25 + $35.50
50 + $33.19
100 + $32.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.