Fast & Ultrafast Recovery Rectifier Diodes

: 2 Products Found
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
Repetitive Reverse Voltage Vrrm Max Forward Current If(AV) Diode Configuration Forward Voltage VF Max Reverse Recovery Time trr Max Forward Surge Current Ifsm Max Operating Temperature Max Diode Case Style No. of Pins Packaging Product Range Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
MURHS160T3G
MURHS160T3G - Fast / Ultrafast Diode, 600 V, 1 A, Single, 2.4 V, 35 ns, 15 A

34M7667

ON SEMICONDUCTOR - Fast / Ultrafast Diode, 600 V, 1 A, Single, 2.4 V, 35 ns, 15 A

Repetitive Reverse Voltage Vrrm Max 600V
Forward Current If(AV) 1A
Diode Configuration Single

+ See all product info

ON SEMICONDUCTOR 

Fast / Ultrafast Diode, 600 V, 1 A, Single, 2.4 V, 35 ns, 15 A

+ Check Stock & Lead Times
    More stock available week commencing 26/02/18

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable
Repetitive Reverse Voltage Vrrm Max 600V
Forward Current If(AV) 1A
Diode Configuration Single
Forward Voltage VF Max 2.4V
Reverse Recovery Time trr Max 35ns
Forward Surge Current Ifsm Max 15A
Operating Temperature Max 175°C
Diode Case Style DO-213AA
No. of Pins 2 Pin
Packaging Tape & Reel
Product Range -
Automotive Qualification Standard -

N/A

5000+ $0.199 Price For 15000+ $0.192 Price For

Qty

0

+ Check Stock & Lead Times
    More stock available week commencing 26/02/18

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

View Additional Avnet Stock

Each (Supplied on Full Reel)

Non-Cancelable / Non Returnable

5000+ $0.199 15000+ $0.192

Add
Min: 5000 Mult: 5000
600V 1A Single 2.4V 35ns 15A 175°C DO-213AA 2 Pin Tape & Reel - -
NTE622
NTE622 - Fast / Ultrafast Diode, 400 V, 500 mA, Single, 1.2 V, 50 ns, 10 A

31C5253

NTE ELECTRONICS - Fast / Ultrafast Diode, 400 V, 500 mA, Single, 1.2 V, 50 ns, 10 A

Repetitive Reverse Voltage Vrrm Max 400V
Forward Current If(AV) 500mA
Diode Configuration Single

+ See all product info

NTE ELECTRONICS 

Fast / Ultrafast Diode, 400 V, 500 mA, Single, 1.2 V, 50 ns, 10 A

+ Check Stock & Lead Times

Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.

Supplier Direct Ship
Repetitive Reverse Voltage Vrrm Max 400V
Forward Current If(AV) 500mA
Diode Configuration Single
Forward Voltage VF Max 1.2V
Reverse Recovery Time trr Max 50ns
Forward Surge Current Ifsm Max 10A
Operating Temperature Max 175°C
Diode Case Style DO-213AA
No. of Pins 2 Pin
Packaging Each
Product Range -
Automotive Qualification Standard -

707

1+ $1.08 Price For 50+ $1.04 Price For 100+ $0.993 Price For 250+ $0.955 Price For 500+ $0.918 Price For

Qty

707 in stock

+ Check Stock & Lead Times

Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.

Each

Supplier Direct Ship

1+ $1.08 50+ $1.04 100+ $0.993 250+ $0.955 500+ $0.918

Add
Min: 1 Mult: 1
400V 500mA Single 1.2V 50ns 10A 175°C DO-213AA 2 Pin Each - -