Low

CARLO GAVAZZI  RA48110-D12  Solid State Relay, SPST-NO, 10 A, 530 VAC, Panel, Screw, Zero Crossing

CARLO GAVAZZI RA48110-D12
Manufacturer Part No:
RA48110-D12
Newark Part No.:
96F1261
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Load Current:
10A
Operating Voltage Max:
530VAC
Relay Mounting:
Panel
Relay Terminals:
Screw
Switching Mode:
Zero Crossing
Operating Voltage Min:
42VAC
Control Voltage Min:
3VDC
Control Voltage Max:
32VDC
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.