Low

CARLO GAVAZZI  RMD3H24MA30  Solid State Relay, 3PST, 30 A, DIN Rail, Screw, 0 VAC, 240 VAC

CARLO GAVAZZI RMD3H24MA30
Manufacturer Part No:
RMD3H24MA30
Newark Part No.:
74R7254
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
3PST
Load Current:
30A
Relay Mounting:
DIN Rail
Relay Terminals:
Screw
Operating Voltage Min:
0VAC
Operating Voltage Max:
240VAC
Control Voltage Min:
-
Control Voltage Max:
120VAC
Switching Mode:
Zero Crossing
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.