Low

CARLO GAVAZZI  RN1F23V50  Solid State Relay, SPST, 50 A, 265 VAC, DIN Rail, Screw Clamp, Analogue

CARLO GAVAZZI RN1F23V50
Manufacturer Part No:
RN1F23V50
Newark Part No.:
16C5617
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST
Load Current:
50A
Operating Voltage Max:
265VAC
Relay Mounting:
DIN Rail
Relay Terminals:
Screw Clamp
Switching Mode:
Analogue
Operating Voltage Min:
85VAC
Control Voltage Min:
-
Control Voltage Max:
10VDC
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.