Low

02643.85.05 - 

Multiconductor Unshielded Cable, Type SOOW Cord, 600V, Yellow, 4 Conductor, 12 AWG, 250 ft, 76.2 m

02643.85.05 - Multiconductor Unshielded Cable, Type SOOW Cord, 600V, Yellow, 4 Conductor, 12 AWG, 250 ft, 76.2 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
02643.85.05
Newark Part No.:
34P6678
Product Range
Super Vu-Tron Supreme Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Yellow
:
4Conductor
:
12AWG
:
-
:
250ft
:
76.2m
:
168 x 34AWG
:
600V
:
EPDM Rubber
:
Tinned Copper
:
16.51mm
:
Super Vu-Tron Supreme Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 02643.85.05 Super Vu-Tron® Supreme Type SOOW 600V Portable Cord features a high-visibility yellow rubber jacket with GenClean® enhanced cleanability technology and TRU-Mark® sequential footage marking.
  • Smooth rubber jacket with GenClean® enhanced cleanability technology
  • Stranded tinned coppper conductors are corrosion- and oxidation-resistant
  • High durability for longer life-cycle
  • High performance in the harshest manufacturing environments
  • Excellent flexibility in cold temperatures
  • Ozone- and sunlight- (UV) and weather-resistant
  • Excellent abrasion- and cut-resistant; reduced scuffing
  • Heat- and flame-resistant
  • Resistant to oils, acids and chemicals
  • Water-resistant when properly sealed and terminated
  • Precision TRU-Mark® sequential footage marking
  • -50°C to +105°C Temperature range UL/CSA
  • UL listed, CSA certified for indoor and outdoor use
  • Flexible cord UL 62, CSA C22.2-49
  • MSHA approved, OSHA acceptable
  • Made in the U.S.A.

Applications

Food & Drink, Marine, Manufacturing

Associated Products

Compare Selected

Related Searches

14,250 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

$933.72 $ 933.72
Price for:
Spool of 250
Multiple: 1 Minimum: 1
Quantity Price
1 + $933.72
5 + $839.76
10 + $763.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.