Low

CAROL CABLE/GENERAL CABLE  C0560-41-10  Multipair Shielded Cable, Grey, 2 Pair, 18 AWG, 1000 ft, 304.8 m

CAROL CABLE/GENERAL CABLE C0560-41-10
Technical Data Sheet (392.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Grey
No. of Pairs:
2 Pair
No. of Conductors:
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
7.98mm
Product Range:
-
LAN Category:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Multipair Shielded Cable, Grey, 2 Pair, 18 AWG, 1000 ft, 304.8 m

CAROL CABLE/GENERAL CABLE

2 in stock

Price for: Spool of 1000

1+ $1,481.58 5+ $1,415.24 7+ $1,334.16 10+ $1,260.45

Buy

Multipair Shielded Cable, Power Limited Tray, Chrome, 2 Pair, 18 AWG, 500 ft, 152.4 m

BELDEN

1 in stock

Price for: Spool of 500

1+ $1,440.86 5+ $1,382.56 10+ $1,332.58

Buy

Multipair Shielded Cable, Power Limited Tray, Chrome, 2 Pair, 18 AWG, 1000 ft, 304.8 m

BELDEN

2 in stock

Price for: Spool of 1000

1+ $2,562.66 Promotional price 5+ $2,379.61 Promotional price 10+ $2,220.97 Promotional price

Buy
9552 0605000

2 PR #18 PVC SH PVC

BELDEN

0

Price for: Spool of 5000

1+ $13,553.97 3+ $13,039.26 5+ $12,781.91 10+ $12,524.55 More pricing

Buy

Similar Products