Low

CAROL CABLE/GENERAL CABLE  C2538.38.10  Multiconductor Shielded Cable, Chrome, 2 Conductor, 14 AWG, 500 ft, 152.4 m

CAROL CABLE/GENERAL CABLE C2538.38.10
Technical Data Sheet (392.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Chrome
No. of Conductors:
2Conductor
Wire Gauge:
14AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
19 x 0.373mm
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
8.509mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Multiconductor Shielded Cable, Grey, 2 Conductor, 14 AWG, 500 ft, 152.4 m

CAROL CABLE/GENERAL CABLE

33:  in stock

Price for: Spool of 500

1+ $598.91 5+ $568.19 7+ $531.33 10+ $503.70 More pricing

Buy