Low

CAROL CABLE/GENERAL CABLE  C4076.41.10  Multiconductor Unshielded Cable, Control, Chrome, 25 Conductor, 22 AWG, 1000 ft, 304.8 m

CAROL CABLE/GENERAL CABLE C4076.41.10
Technical Data Sheet (392.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Chrome
No. of Conductors:
25Conductor
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
9.35mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Multiconductor Unshielded Cable, Grey, 25 Conductor, 22 AWG, 1000 ft, 304.8 m

CAROL CABLE/GENERAL CABLE

2 in stock

Price for: Spool of 1000

1+ $2,775.48 3+ $2,729.72 5+ $2,516.22 10+ $2,470.47 More pricing

Buy