Low

CAROL CABLE/GENERAL CABLE  C9122A.41.10  Multiconductor Shielded Cable, Grey, 8 Conductor, 20 AWG, 1000 ft, 305 m

CAROL CABLE/GENERAL CABLE C9122A.41.10
Manufacturer Part No:
C9122A.41.10
Newark Part No.:
24W8856
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Grey
No. of Conductors:
8Conductor
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
No. of Max Strands x Strand Size:
7 x 28AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
7.52mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor