Print Page
Product Information
Manufacturer3M
Manufacturer Part NoDP-810 BLACK 1.7 FL OZCopy
Newark Part No.95C2301
Product RangeDP Series
Also Known AsGTIN UPC EAN: 00021200490774
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourBlack
CureTemperature
Tensile Strength-
Dispensing MethodCartridge
Volume1.7fl.oz (US)
Weight-
Product RangeDP Series
SVHCTo Be Advised
Alternatives for DP-810 BLACK 1.7 FL OZ
1 Product Found
Product Overview
The DP-810 BLACK 1.7 FL OZ is a Scotch-Weld™ Acrylic Adhesive, two-part 1:1 mix ratio toughened structural adhesives with less odor than most acrylic adhesives. These adhesives have excellent shear and peel strength along with good impact resistance and durability. They can quickly bond to most metals, ceramics, rubbers, plastics and wood with minimal surface preparation. It is in the form of green paste with slight fragrance odor and slightly soluble in water.
- Tough, durable bonds
- 1.07g/ml Density
- Minimal surface prep
- 10 Minute work life
- 10 Minute time to handling strength
- ≤0.1mm hg Vapor pressure
- Bonds stainless steel
- Excellent shear and peel strength
- <gt/>200°F Flash point
- <gt/>93°C Boiling point
Applications
Industrial
Technical Specifications
Adhesive Type
Acrylic
Cure
Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Black
Tensile Strength
-
Volume
1.7fl.oz (US)
Product Range
DP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate