Low

CEC INDUSTRIES  LM2030CS-R  LED Replacement Lamp, Candelabra Screw, Red, T-6, 720 mW, 629 nm

CEC INDUSTRIES LM2030CS-R
Technical Data Sheet (12.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lamp Base Type:
Candelabra Screw
LED Color:
Red
Bulb Size:
T-6
Power Rating:
720mW
Wavelength Typ:
629nm
Luminous Intensity:
-
Average Bulb Life:
100000h
Supply Voltage:
30V
Current Rating:
30mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.